+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIN-S

Screwdriver: universal-set; slot; 60pcs.


Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
MIN-S
TME Symbol:
D-MIN-S

Specification

Manufacturer
DONAU ELEKTRONIK
Type of screwdriver
universal - set
Kind of bit
slot
Quantity in set/package
60pcs.
Screwdrivers size (tip size | shank len. | overall len.)
3mm (40mm/100mm), 3mm (60mm/120mm), 3mm (80mm/135mm)
Gross weight611.7 g
Certificates
EAN code4014991124979
See other products in this category: Screwdrivers Sets DONAU ELEKTRONIK,
*
MIN-S
2 in TME stock
Net price for quantities from 1 pcg - 19.81 USDGross price for quantities from 1 pcg - 19.81 USD
Net price for quantities from 2 pcg - 17.61 USDGross price for quantities from 2 pcg - 17.61 USD
Net price for quantities from 10 pcg - 15.96 USDGross price for quantities from 10 pcg - 15.96 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.