+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2761509

Connector: D-Sub; PIN: 9; plug; male; angled 55°; screw terminal

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2761509

Alternative designations: SUBCON 9/M-SH

TME Symbol:
D-SUB-9/M-SH

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
D-Sub
Number of pins
9
Connector
plug
Kind of connector
male
Spatial orientation
angled 55°
Electrical mounting
screw terminal
Current rating
0.1A
Rated voltage
50V
Mechanical mounting
for cable
Locking system
latch, threaded joint
Enclosure material
ABS
Kit contents
complete set
Operating temperature
-20...75°C
Gross weight44.96 g
Certificates
See other products in this category: Complete D-Sub plugs PHOENIX CONTACT,
*
2761509
11 in TME stock
Net price for quantities from 1 pcs - 53.03 USDGross price for quantities from 1 pcs - 53.03 USD
Net price for quantities from 50 pcs - 48.06 USDGross price for quantities from 50 pcs - 48.06 USD
Net price for quantities from 400 pcs - 44.41 USDGross price for quantities from 400 pcs - 44.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.