+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PAWBOL | |
Type of automation module | coupler | |
Trade name | hermetic switch | |
Mounting | wall mount | |
Rated voltage | 250V AC | |
IP rating | IP44 | |
Manufacturer series | BETA | |
Application | lighting | |
Number of buttons | 1 | |
Colour | brown | |
Kind of coupler | doorbell switch |