+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D118-300

Cutters; for cutting iron, copper or aluminium sheet metal

Manufacturer: BESSEY

Manufacturer part number:
D118-300
TME Symbol:
D118-300

Specification

Manufacturer
BESSEY
Type of tool
cutters
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Tool length
300mm
Thickness
0.8...1.2mm
Version
right
Manufacturer series
Erdi
Gross weight730 g
See other products in this category: Shears, Scissors, Knives BESSEY,
See other products from this series.:
*
D118-300
0 in TME stock
Net price for quantities from 1 pcs - 36.07 USDGross price for quantities from 1 pcs - 36.07 USD
Net price for quantities from 5 pcs - 34.83 USDGross price for quantities from 5 pcs - 34.83 USD
No. of pieces (Multiplicity: 1)