+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D118-300L

Cutters; for cutting iron, copper or aluminium sheet metal


Manufacturer: BESSEY

Manufacturer part number:
D118-300L
TME Symbol:
D118-300L

Specification

Manufacturer
BESSEY
Type of tool
cutters
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Tool length
300mm
Thickness
0.8...1.2mm
Version
left
Manufacturer series
Erdi
Gross weight743.6 g
See other products in this category: Shears, Scissors, Knives BESSEY,
See other products from this series.:
*
D118-300L
5 in TME stock
Net price for quantities from 1 pcs - 35.88 USDGross price for quantities from 1 pcs - 35.88 USD
Net price for quantities from 5 pcs - 34.65 USDGross price for quantities from 5 pcs - 34.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs