+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MERSEN
Manufacturer | MERSEN | |
Type of fuse accessories | fuse holder | |
Fuse size | NH2 | |
Mounting | for DIN rail mounting | |
Current rating | 0.4kA | |
Rated voltage | 1kV DC/1.25kV AC | |
Number of poles | 3 | |
Body material | polyamide | |
Contact plating | silver plated | |
Power dissipation | 45W | |
Leads | screw terminals | |
Dimensions | 89x191x225mm | |
Fuse accessories application | NH fuses |