+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Aratas (Formerly Omron Components)
Manufacturer | Aratas (Formerly Omron Components) | |
Type of switch | door | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | DPST-NO | |
AC contacts rating @R | 16A / 250V AC | |
Actuator colour | black | |
Leads | connectors | |
Leads dimensions | 6.35x0.8mm | |
Switching method | ON-(ON) | |
Manufacturer series | D2D | |
Mounting | on panel | |
Mounting hole dimensions | 36.7x13.5mm | |
Panel thickness | 1...2.5mm | |
Body material | polyamide | |
Switches features | with pin | |
Button shape | prominent, round | |
IP rating | IP40 | |
Operating temperature | -25...85°C |