+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D2E146-HT65-14

Fan: AC; blower; 115VAC; 223x199x216mm; ball; 2000rpm; IP20


Manufacturer: EBM-PAPST

Manufacturer part number:
D2E146-HT65-14
TME Symbol:
D2E146-HT65-14

Specification

Manufacturer
EBM-PAPST
Type of fan
AC
Kind of fan
blower
Fan dimensions
223x199x216mm
Power consumption
430W
Kind of Bearing
ball
Rotational rate/speed
2000rpm
Impeller material
steel
Enclosure material
aluminium
IP rating
IP20
Supply voltage
  • 115V AC
Gross weight3.756 kg
See other products in this category: AC115V Fans EBM-PAPST,
*
D2E146-HT65-14
5 in TME stock
Net price for quantities from 1 pcs - 289.87 USDGross price for quantities from 1 pcs - 289.87 USD
Net price for quantities from 50 pcs - 255.08 USDGross price for quantities from 50 pcs - 255.08 USD
Net price for quantities from 150 pcs - 235.38 USDGross price for quantities from 150 pcs - 235.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.