+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ENCITECH | |
Type of enclosure for connectors | D-Sub | |
Connectors application | D-Sub 25pin, D-Sub HD 44pin | |
Spatial orientation | angled 45° | |
Locking system | knurled screws | |
Thread | UNC 4-40 | |
Closing system | screwed | |
Enclosure material | plastic | |
Max. wire diameter | 9mm | |
Kit contents | complete set |