+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D7E-3

Sensor: tilt; -25÷60°C; OUT: SPST-NC; DC load @R: 0.1A/30VDC; IP67


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
D7E-3
TME Symbol:
D7E-3

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of sensor
tilt
Operating temperature
-25...60°C
Output configuration
SPST-NC
DC contacts rating @R
0.1A / 30V DC
IP rating
IP67
Max. contact resistance:
100mΩ
Gross weight17 g
Certificates
See other products in this category: Tilt Sensors Aratas (Formerly Omron Components),
*
D7E-3
184 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.80 USDGross price for quantities from 1 pcs - 5.80 USD
Net price for quantities from 25 pcs - 5.00 USDGross price for quantities from 25 pcs - 5.00 USD
Net price for quantities from 500 pcs - 4.46 USDGross price for quantities from 500 pcs - 4.46 USD
Packaging method by the manufacturer:Tray = 25 pcsCardboard = 100 pcs