+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA25-SMJ8-B-K

Transition: adapter; D-Sub 25pin female,RJ45 socket; blue


Manufacturer: MH CONNECTORS

Manufacturer part number:
DA25-SMJ8-B-K
TME Symbol:
DA25-SMJ8-B-K

Specification

Manufacturer
MH CONNECTORS
Type of transition
adapter
Connector variant
self-configuration
Colour
blue
Cable/adapter structure
  • D-Sub 25pin female
  • RJ45 socket
Gross weight28.4 g
Certificates
See other products in this category: D-Sub adaptors MH CONNECTORS,
*
DA25-SMJ8-B-K
27 in TME stock
Net price for quantities from 1 pcs - 2.16 USDGross price for quantities from 1 pcs - 2.16 USD
Net price for quantities from 5 pcs - 1.78 USDGross price for quantities from 5 pcs - 1.78 USD
Net price for quantities from 20 pcs - 1.59 USDGross price for quantities from 20 pcs - 1.59 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts