+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

DA25-SMJ8-Y-K

Transition: adapter; D-Sub 25pin female,RJ45 socket; yellow


Manufacturer: MH CONNECTORS

Manufacturer part number:
DA25-SMJ8-Y-K
TME Symbol:
DA25-SMJ8-Y-K

Specification

Manufacturer
MH CONNECTORS
Type of transition
adapter
Connector variant
self-configuration
Colour
yellow
Cable/adapter structure
  • D-Sub 25pin female
  • RJ45 socket
Gross weight25.9 g
Certificates
See other products in this category: D-Sub adaptors MH CONNECTORS,
*
DA25-SMJ8-Y-K
56 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 5 pcs - 1.71 USDGross price for quantities from 5 pcs - 1.71 USD
Net price for quantities from 20 pcs - 1.52 USDGross price for quantities from 20 pcs - 1.52 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts