+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70100037

Module: laser; 1mW; green; dot; 532nm; 2.7÷3.3VDC; 85÷370mA

Manufacturer: PICOTRONIC

Manufacturer part number:
70100037
TME Symbol:
DA532-1-3-20X95

Specification

Manufacturer
PICOTRONIC
Type of optoelectronic module
laser
Power
1mW
Colour
green
Optical head
dot
Wavelength
532nm
Operating current
85...370mA
Body dimensions
Ø20x95mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
2
Electrical connection
wires
Lead length
0.1m
Supply voltage
  • 2.7...3.3V DC
Gross weight77.1 g
Certificates
See other products in this category: Laser modules PICOTRONIC,
*
70100037
4 in TME stock
Net price for quantities from 1 pcs - 235.31 USDGross price for quantities from 1 pcs - 235.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.