+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DA9-PMJ8-Y-K

Transition: adapter; D-Sub 9pin male,RJ45 socket; yellow


Manufacturer: MH CONNECTORS

Manufacturer part number:
DA9-PMJ8-Y-K
TME Symbol:
DA9-PMJ8-Y-K

Specification

Manufacturer
MH CONNECTORS
Type of transition
adapter
Connector variant
self-configuration
Colour
yellow
Cable/adapter structure
  • D-Sub 9pin male
  • RJ45 socket
Gross weight18.223 g
Certificates
See other products in this category: D-Sub adaptors MH CONNECTORS,
*
DA9-PMJ8-Y-K
0 in TME stock
Net price for quantities from 100 pcs - 2.28 USDGross price for quantities from 100 pcs - 2.28 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.