+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG05020-5P

Connector: DIN; plug; male; PIN: 5; 180°; straight; for cable; 6.5mm


Manufacturer: VANGUARD

Manufacturer part number:
VG05020-5P
TME Symbol:
DC-002

Specification

Manufacturer
VANGUARD
Type of connector
DIN
Connector
plug
Kind of connector
male
Number of pins
5
Connector pinout layout
180°
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
soldering
Max. wire diameter
6.5mm
Gross weight7.26 g
Certificates
See other products in this category: DIN connectors VANGUARD,
*
VG05020-5P
13082 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 200 pcs - 0.29 USDGross price for quantities from 200 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 000 pcs