+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG05024-5P

Connector: DIN; socket; female; PIN: 5; 180°; straight; soldering


Manufacturer: VANGUARD

Manufacturer part number:
VG05024-5P
TME Symbol:
DC-102

Specification

Manufacturer
VANGUARD
Type of connector
DIN
Connector
socket
Kind of connector
female
Number of pins
5
Connector pinout layout
180°
Spatial orientation
straight
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
soldering
Conform to the norm
DIN 41524
Gross weight4.72 g
Certificates
See other products in this category: DIN connectors VANGUARD,
*
VG05024-5P
1526 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.41 USD
Net price for quantities from 200 pcs - 0.29 USDGross price for quantities from 200 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs