+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC-10GWA

Display: LED; bargraph; green; 2.2÷5.6mcd; 25.4x10.16mm


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
DC-10GWA
TME Symbol:
DC-10GWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
bargraph
Colour
green
Luminosity
2.2...5.6mcd
Dimensions
25.4x10.16mm
Mounting
THT
Wavelength
565nm
Gross weight2.38 g
Certificates
See other products in this category: LED displays - others KINGBRIGHT ELECTRONIC,
*
DC-10GWA
2052 in TME stock
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 5 pcs - 3.04 USDGross price for quantities from 5 pcs - 3.04 USD
Net price for quantities from 10 pcs - 2.73 USDGross price for quantities from 10 pcs - 2.73 USD
Net price for quantities from 20 pcs - 2.41 USDGross price for quantities from 20 pcs - 2.41 USD
Net price for quantities from 40 pcs - 2.10 USDGross price for quantities from 40 pcs - 2.10 USD
Net price for quantities from 60 pcs - 1.95 USDGross price for quantities from 60 pcs - 1.95 USD
Net price for quantities from 100 pcs - 1.79 USDGross price for quantities from 100 pcs - 1.79 USD
Net price for quantities from 260 pcs - 1.60 USDGross price for quantities from 260 pcs - 1.60 USD
Net price for quantities from 500 pcs - 1.55 USDGross price for quantities from 500 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcsBag = 200 pcs