+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC-10SGWA

Display: LED; bargraph; green; 5600÷21000mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
DC-10SGWA
TME Symbol:
DC-10SGWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
bargraph
Colour
green
Luminosity
5600...21000mcd
Mounting
THT
Wavelength
565nm
Gross weight2.3 g
Certificates
See other products in this category: LED displays - others KINGBRIGHT ELECTRONIC,
*
DC-10SGWA
0 in TME stock
No. of pieces (Multiplicity: 20)
Minimum order quantity: 2 000.
Multiplicity: 20.
Product for special order