+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC-10YWA

Display: LED; bargraph; yellow; 2.2÷5.6mcd; 25.4x10.16mm


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
DC-10YWA
TME Symbol:
DC-10YWA

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of display
LED
Kind of display
bargraph
Colour
yellow
Luminosity
2.2...5.6mcd
Dimensions
25.4x10.16mm
Mounting
THT
Wavelength
590nm
Gross weight2.34 g
Certificates
See other products in this category: LED displays - others KINGBRIGHT ELECTRONIC,
*
DC-10YWA
2260 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 5 pcs - 2.71 USDGross price for quantities from 5 pcs - 2.71 USD
Net price for quantities from 10 pcs - 2.33 USDGross price for quantities from 10 pcs - 2.33 USD
Net price for quantities from 20 pcs - 1.90 USDGross price for quantities from 20 pcs - 1.90 USD
Net price for quantities from 40 pcs - 1.64 USDGross price for quantities from 40 pcs - 1.64 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs