+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VG05024 DIN SOCKET 3P 180°

Connector: DIN; socket; female; PIN: 3; 180°; straight; soldering


Manufacturer: VANGUARD

Manufacturer part number:
VG05024 DIN SOCKET 3P 180°
TME Symbol:
DC-112

Specification

Manufacturer
VANGUARD
Type of connector
DIN
Connector
socket
Kind of connector
female
Number of pins
3
Connector pinout layout
180°
Spatial orientation
straight
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
soldering
Conform to the norm
DIN 41524
Gross weight4.345 g
Certificates
See other products in this category: DIN connectors VANGUARD,
*
VG05024 DIN SOCKET 3P 180°
954 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 200 pcs - 0.35 USDGross price for quantities from 200 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.29 USDGross price for quantities from 1000 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs