+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

504B

Connector: DIN; socket; female; PIN: 5; 180°; angled 90°; THT


Manufacturer: VANGUARD

Manufacturer part number:
504B
TME Symbol:
DC-205

Specification

Manufacturer
VANGUARD
Type of connector
DIN
Connector
socket
Kind of connector
female
Number of pins
5
Connector pinout layout
180°
Spatial orientation
angled 90°
Electrical mounting
THT
Gross weight4.79 g
Certificates
See other products in this category: DIN connectors VANGUARD,
*
504B
26521 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 20 pcs - 0.44 USDGross price for quantities from 20 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 100 pcsCardboard = 1 000 pcsCardboard = 2 000 pcs