+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC1-349D5FB-A20CE1

Automation module: vector inverter; 4kW; 3x400VAC; 3x380÷480VAC


Manufacturer: EATON ELECTRIC

Manufacturer part number:
DC1-349D5FB-A20CE1

Alternative designations: 185755

TME Symbol:
DC1-349D5FB-A20CE1

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
vector inverter
Max motor power
4kW
Inverter output voltage
3 x 400V AC
Voltage between phases (for three phase system)
3 x 380...480V AC
Voltage output
0...10V
Mounting
for DIN rail mounting, for wall mounting
The programming method
keypad, PC
Number of inputs
4
Number of analog inputs
1
Operating temperature
-10...40°C
Output frequency
0...500Hz
Current rating
9.5A
Number of analog outputs
2
IP rating
IP20
Manufacturer series
DC1+
Driver features
integrated brake transistor, integrated EMC filter
Gross weight1.9564 kg
Certificates
EAN code4015081812547
See other products in this category: Three Phase Inverters EATON ELECTRIC,
See other products from this series.:
*
DC1-349D5FB-A20CE1
4 in TME stock
Net price for quantities from 1 pcs - 601.15 USDGross price for quantities from 1 pcs - 601.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.