+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DC401A-04

Air preparation set; 3500l/min; Working press: max.16bar; 20um


Manufacturer: PNEUMAT

Manufacturer part number:
DC401A-04
TME Symbol:
DC401A-04

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
air preparation set
Flow
3500l/min
Operating pressure
max. 16bar
Filtration accuracy
20µm
Thread
G 1/2"
Kind of thread
inside
Output pressure
1.5...12bar
Operating temperature
-10...60°C
Trade name
Flowmatik
Pneumatic components features
  • manual condensate emptying
  • semi-automatic condensate emptying
Gross weight1.905 kg
Certificates
See other products in this category: Air Equipment PNEUMAT,
*
DC401A-04
6 in TME stock
Net price for quantities from 1 pcs - 78.81 USDGross price for quantities from 1 pcs - 78.81 USD
Net price for quantities from 5 pcs - 73.66 USDGross price for quantities from 5 pcs - 73.66 USD
Net price for quantities from 10 pcs - 68.50 USDGross price for quantities from 10 pcs - 68.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.