+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCJ250-20-B-K1-A

Connector: DC supply; socket; male; 8A; angled 90°; on PCBs; THT


Manufacturer: GCT

Manufacturer part number:
DCJ250-20-B-K1-A
TME Symbol:
DCJ250-20-B-K1-A

Specification

Manufacturer
GCT
Type of connector
DC supply
Connector
socket
Kind of connector
male
Current rating
8A
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact size
5.3/2.5mm
Rated voltage
20V DC
Gross weight2.539 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC power connectors GCT,
*
DCJ250-20-B-K1-A
290 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.94 USDGross price for quantities from 25 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 200 pcs - 0.81 USDGross price for quantities from 200 pcs - 0.81 USD
Net price for quantities from 400 pcs - 0.77 USDGross price for quantities from 400 pcs - 0.77 USD
Net price for quantities from 600 pcs - 0.76 USDGross price for quantities from 600 pcs - 0.76 USD
Net price for quantities from 1000 pcs - 0.73 USDGross price for quantities from 1000 pcs - 0.73 USD
Net price for quantities from 2000 pcs - 0.70 USDGross price for quantities from 2000 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 200 pcs