+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCMKP 2.2-70 IBR

Capacitor: polypropylene; 70uF; 2.2kVDC; 32mm; -40÷85°C; M12 screw


Manufacturer: VISHAY

Manufacturer part number:
DCMKP 2.2-70 IBR
TME Symbol:
DCMKP2.2-70IBR

Specification

Manufacturer
VISHAY
Type of capacitor
polypropylene
Capacitance
70µF
Operating voltage
2.2kV DC
Terminal pitch
32mm
Capacitor application
DC applications
Operating temperature
-40...85°C
Mounting
M12 screw
Leads
M6 screws
Number of terminals
2
Maximum current
16A
Diameter
64mm
Height
185mm
Gross weight900 g
Certificates
See other products in this category: Standard polypropylene capacitors VISHAY,
*
DCMKP 2.2-70 IBR
0 in TME stock
Net price for quantities from 9 pcs - 161.26 USDGross price for quantities from 9 pcs - 161.26 USD
No. of pieces (Multiplicity: 9)
Minimum order quantity: 9.
Multiplicity: 9.