+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCP-HDMIB-SC

Connector: HDMI; socket; Data-Con-X; soldering; IP67,IP68


Manufacturer: SWITCHCRAFT

Manufacturer part number:
DCP-HDMIB-SC
TME Symbol:
DCP-HDMIB-SC

Specification

Manufacturer
SWITCHCRAFT
Type of connector
HDMI
Connector
socket
Manufacturer series
Data-Con-X
Mechanical mounting
flange (4 holes), for panel mounting, front side nut, screwed
Electrical mounting
soldering
IP rating
IP67, IP68
Locking system
bayonet, external bayonet
Gross weight10 g
Certificates
See other products in this category: EURO, HDMI connectors SWITCHCRAFT,
See other products from this series.:
*
DCP-HDMIB-SC
19 in TME stock
Net price for quantities from 1 pcs - 38.89 USDGross price for quantities from 1 pcs - 38.89 USD
Net price for quantities from 5 pcs - 34.56 USDGross price for quantities from 5 pcs - 34.56 USD
Net price for quantities from 20 pcs - 30.24 USDGross price for quantities from 20 pcs - 30.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts