+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCP-RJ5B-F

Coupler; DC; PIN: 8; Cat 5e; unshielded; 8p8c; Locking: bayonet


Manufacturer: SWITCHCRAFT

Manufacturer part number:
DCP-RJ5B-F
TME Symbol:
DCP-RJ5B-F

Specification

Manufacturer
SWITCHCRAFT
Type of transition
coupler
Manufacturer series
DC
Number of pins
8
Ethernet category
Cat 5e
Connector variant
unshielded
Connector pinout layout
8p8c
Locking system
bayonet
IP rating
IP67, IP68
Mechanical mounting
for panel mounting
Spatial orientation
straight
Operating temperature
-10...60°C
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight16.54 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors SWITCHCRAFT,
See other products from this series.:
*
DCP-RJ5B-F
30 in TME stock
Net price for quantities from 1 pcs - 28.31 USDGross price for quantities from 1 pcs - 28.31 USD
Net price for quantities from 5 pcs - 25.86 USDGross price for quantities from 5 pcs - 25.86 USD
Net price for quantities from 10 pcs - 24.47 USDGross price for quantities from 10 pcs - 24.47 USD
Net price for quantities from 25 pcs - 23.06 USDGross price for quantities from 25 pcs - 23.06 USD
Net price for quantities from 50 pcs - 22.37 USDGross price for quantities from 50 pcs - 22.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 25 pcsBag = 50 pcs