+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: SWITCHCRAFT
Manufacturer | SWITCHCRAFT | |
Type of transition | coupler | |
Manufacturer series | DC | |
Number of pins | 8 | |
Ethernet category | Cat 6 | |
Connector variant | shielded | |
Connector pinout layout | 8p8c | |
Locking system | threaded joint | |
IP rating | IP67, IP68 | |
Mechanical mounting | for panel mounting | |
Spatial orientation | straight | |
Operating temperature | -10...60°C |