+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCP021205P

Converter: DC/DC; 2W; Uin: 12VDC; Iout: 400mA; DIP14; THT; Uinsul: 1kV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DCP021205P
TME Symbol:
DCP021205P-TEX-0

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of converter
DC/DC
Power
2W
Input voltage
12V DC
Output current
0.4A
Case
DIP14
Mounting
THT
Body dimensions
19.7x8.3x5.3mm
Efficiency
83%
Operating temperature
-40...85°C
Insulation voltage
1kV
Number of outputs
1
Application
IT
Output voltage
5V
Gross weight1.4 g
See other products in this category: DC/DC Converters TEXAS INSTRUMENTS
*
DCP021205P
Product withdrawn from the offer
Use the specification table below to search for similar products