+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCV010505P

Converter: DC/DC; 1W; Uin: 5VDC; Iout: 200mA; DIP14; THT; OUT: 1; IT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DCV010505P
TME Symbol:
DCV010505P-TEX-0

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of converter
DC/DC
Power
1W
Input voltage
5V DC
Output current
0.2A
Case
DIP14
Mounting
THT
Body dimensions
19.7x8.3x5.3mm
Efficiency
78%
Operating temperature
-40...85°C
Insulation voltage
1.5kV
Number of outputs
1
Application
IT
Output voltage
5V
Gross weight1.1 g
See other products in this category: DC/DC Converters TEXAS INSTRUMENTS
*
DCV010505P
Product withdrawn from the offer
Use the specification table below to search for similar products