+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: PICOTRONIC
Manufacturer | PICOTRONIC | |
Type of optoelectronic module | laser | |
Power | 0.4mW | |
Colour | red | |
Optical head | dot | |
Wavelength | 635nm | |
Operating current | 2...15mA | |
Body dimensions | Ø12x45mm | |
Important information | ||
Laser class | 1 | |
Electrical connection | wires | |
Lead length | 0.1m |