+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

70118001

Module: laser; 0.4mW; red; dot; 650nm; 2.7÷3.3VDC; 10÷30mA


Manufacturer: PICOTRONIC

Manufacturer part number:
70118001
TME Symbol:
DD650-0.4-3-12X34

Specification

Manufacturer
PICOTRONIC
Type of optoelectronic module
laser
Power
0.4mW
Colour
red
Optical head
dot
Wavelength
650nm
Operating current
10...30mA
Body dimensions
Ø12x34mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
1
Electrical connection
wires
Lead length
0.1m
Supply voltage
  • 2.7...3.3V DC
Gross weight31.9 g
Certificates
See other products in this category: Laser modules PICOTRONIC,
*
70118001
2 in TME stock
Net price for quantities from 1 pcs - 42.89 USDGross price for quantities from 1 pcs - 42.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.