+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DDM 4

Meter: temperature; digital,mounting; on panel; LCD; 4 digit; 40uA

Manufacturer: LASCAR

Manufacturer part number:
DDM 4
TME Symbol:
DDM4

Specification

Manufacturer
LASCAR
Type of meter
temperature
Measurement
temperature
Kind of meter
digital, mounting
Mounting
on panel
Kind of display used
LCD
Display parameters
4 digit
Digit height
12.7mm
Temperature measuring range
0...50°C
Current consumption
40µA
Measuring instrument features
CMOS and TTL compatible
Mounting hole dimensions
62x32mm
Dimensions (W x H x D)
60x30x6.1mm
Supply voltage
  • 3...8.5V DC
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital Panel Meters - Others LASCAR,
*
DDM 4
0 in TME stock
Net price for quantities from 1 pcs - 56.36 USDGross price for quantities from 1 pcs - 56.36 USD
Net price for quantities from 3 pcs - 52.60 USDGross price for quantities from 3 pcs - 52.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.