+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DDR-120C-12

Converter: DC/DC; 120W; Uin: 33.6÷67.2VDC; Uout: 12VDC; Iout: 10A


Manufacturer: MEAN WELL

Manufacturer part number:
DDR-120C-12
TME Symbol:
DDR-120C-12

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
0.12kW
Input voltage
33.6...67.2V DC
Output voltage
12V DC
Output current
10A
Mounting
for DIN rail mounting
Manufacturer series
DDR
Body dimensions
32x125.2x102mm
Efficiency
89.5%
Operating temperature
-40...70°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP, undervoltage UVP
Number of outputs
1
Electrical connection
screw terminals
Caution!
  • rated parameters obtained at full load
Gross weight603.7 g
Certificates
EAN code4711287423074

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DDR-120C-12
131 in TME stock
Net price for quantities from 1 pcs - 68.65 USDGross price for quantities from 1 pcs - 68.65 USD
Net price for quantities from 5 pcs - 65.37 USDGross price for quantities from 5 pcs - 65.37 USD
Net price for quantities from 10 pcs - 62.50 USDGross price for quantities from 10 pcs - 62.50 USD
Net price for quantities from 20 pcs - 60.71 USDGross price for quantities from 20 pcs - 60.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 28 pcs