+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 480W | |
Input voltage | 33.6...67.2V DC | |
Output voltage | 24V DC | |
Output current | 20A | |
Mounting | for DIN rail mounting | |
Manufacturer series | DDR | |
Body dimensions | 85.5x125.2x128.5mm | |
Efficiency | 92% | |
Operating temperature | -40...80°C | |
Protection | against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP | |
Number of outputs | 1 | |
Electrical connection | screw terminals |