+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DDRH-120-24

Converter: DC/DC; 120W; Uin: 250÷1500VDC; Uout: 24VDC; Iout: 5A; 4kV

Manufacturer: MEAN WELL

Manufacturer part number:
DDRH-120-24
TME Symbol:
DDRH-120-24

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
0.12kW
Input voltage
250...1500V DC
Output voltage
24V DC
Output current
5A
Mounting
for DIN rail mounting
Manufacturer series
DDRH-120
Body dimensions
63x125.2x115mm
Efficiency
86...90%
Operating temperature
-40...80°C
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP, undervoltage UVP
Insulation voltage
4kV
Number of outputs
1
Electrical connection
terminal block
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight968.199 g
Certificates
EAN code4711287486826

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
DDRH-120-24
17 in TME stock
Net price for quantities from 1 pcs - 61.80 USDGross price for quantities from 1 pcs - 61.80 USD
Net price for quantities from 5 pcs - 58.81 USDGross price for quantities from 5 pcs - 58.81 USD
Net price for quantities from 10 pcs - 56.20 USDGross price for quantities from 10 pcs - 56.20 USD
Net price for quantities from 20 pcs - 54.60 USDGross price for quantities from 20 pcs - 54.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs