+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE/4SURKD

LED backlight; red; Lens: red,diffused; λd: 630nm; 500÷930mcd


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
DE/4SURKD
TME Symbol:
DE-4SURKD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED backlight
Colour
red
LED lens
diffused, red
Wavelength
630nm
Luminosity
500...930mcd
Mounting
THT
LED backlight variant
single
Dimensions
15x15x11.2mm
Operating voltage
1.95...2.5V DC
Gross weight2.34 g
Certificates
See other products in this category: Backlights KINGBRIGHT ELECTRONIC,
*
DE/4SURKD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 33 pcs - 1.83 USDGross price for quantities from 33 pcs - 1.83 USD
Net price for quantities from 99 pcs - 1.59 USDGross price for quantities from 99 pcs - 1.59 USD
Net price for quantities from 132 pcs - 1.53 USDGross price for quantities from 132 pcs - 1.53 USD
Net price for quantities from 264 pcs - 1.41 USDGross price for quantities from 264 pcs - 1.41 USD
Net price for quantities from 330 pcs - 1.37 USDGross price for quantities from 330 pcs - 1.37 USD
Net price for quantities from 528 pcs - 1.30 USDGross price for quantities from 528 pcs - 1.30 USD
Net price for quantities from 825 pcs - 1.27 USDGross price for quantities from 825 pcs - 1.27 USD
Packaging method by the manufacturer:Tube = 33 pcs