+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE1-124D3FN-N20N

Motor starter; 0.75kW; for DIN rail mounting,for wall mounting


Manufacturer: EATON ELECTRIC

Manufacturer part number:
DE1-124D3FN-N20N

Alternative designations: 174330

TME Symbol:
DE1-124D3FN-N20N

Specification

Manufacturer
EATON ELECTRIC
Type of automation module
motor starter
Max motor power
0.75kW
Mounting
for DIN rail mounting, for wall mounting
Electrical connection
screw terminals
IP rating
IP20
Kind of output 1
SPDT
Input 1 properties
rotational speed setting with signal 0...10V, 4...20mA, 0...20mA
Output frequency
0...300Hz
Number of digital inputs
4
Operating temperature
-10...60°C
Supply voltage
  • 220...240V AC
Gross weight1.02 kg
Certificates
EAN code4015081707928
See other products in this category: Starters EATON ELECTRIC,
*
DE1-124D3FN-N20N
1 in TME stock
Net price for quantities from 1 pcs - 206.09 USDGross price for quantities from 1 pcs - 206.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.