+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DEHF-42/0.012/180

Inductor: wire; THT; 13uH; 180A; R: 0.1mΩ; 44x43.5x29.5mm

Manufacturer: FERYSTER

Manufacturer part number:
DEHF-42/0.012/180
TME Symbol:
DEHF-42/0.012/180

Specification

Manufacturer
FERYSTER
Type of inductor
wire
Mounting
THT
Inductance
13µH
Operating current
180A
Resistance
0.1mΩ
Body dimensions
44x43.5x29.5mm
Spatial orientation
horizontal
Gross weight234.5 g
Certificates
See other products in this category: Inductors FERYSTER,
*
DEHF-42/0.012/180
41 in TME stock
Net price for quantities from 1 pcs - 24.67 USDGross price for quantities from 1 pcs - 24.67 USD
Net price for quantities from 5 pcs - 22.95 USDGross price for quantities from 5 pcs - 22.95 USD
Net price for quantities from 25 pcs - 20.51 USDGross price for quantities from 25 pcs - 20.51 USD
Net price for quantities from 50 pcs - 19.93 USDGross price for quantities from 50 pcs - 19.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.