+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BXT BAS

Plug socket; -40÷80°C; IP20


Manufacturer: DEHN

Manufacturer part number:
BXT BAS
TME Symbol:
DEHN-920300

Specification

Manufacturer
DEHN
Type of installation accessories
plug socket
Operating temperature
-40...80°C
IP rating
IP20
Gross weight48.34 g
Certificates
EAN code4013364109179
See other products in this category: Surge Arresters DEHN,
*
BXT BAS
2 in TME stock
Net price for quantities from 1 pcs - 43.83 USDGross price for quantities from 1 pcs - 43.83 USD
Net price for quantities from 5 pcs - 40.70 USDGross price for quantities from 5 pcs - 40.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.