+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1854490000

Marker; Marking: for labelling by user; white; 5mm


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1854490000

Alternative designations: DEK 5/5 PLUS MC NE WS

TME Symbol:
DEK5-NEUTRAL

Specification

Manufacturer
WEIDMÜLLER
Type of connector accessories
marker
Marking
for labelling by user
Colour
white
Width
5mm
Important information
price given for 1 marker
Gross weight0.068 g
Certificates
See other products in this category: Wire Markers WEIDMÜLLER,
*
1854490000
25 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 200 pcs - 0.07 USDGross price for quantities from 200 pcs - 0.07 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Packaging method by the manufacturer:Blister = 50 pcsCardboard = 1 000 pcsReel = 5 000 pcs