+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIAM5UPBCFL

Protective helmet; Size: 55÷62mm; white; ABS; DIAMOND V UP; 1kV

Manufacturer: DELTA PLUS

Manufacturer part number:
DIAM5UPBCFL
TME Symbol:
DEL-DIAM5UPBCFL

Specification

Manufacturer
DELTA PLUS
Type of OSH component
protective helmet
Version
adjustable, with 4-point chin strap, with reflector
Size
55...62mm
Colour
white
Conform to the norm
CE EN 397 EN 50365
Material
ABS
Manufacturer series
DIAMOND V UP
Resistance to
lateral deformation (LD), molten metal particle splash (MM)
Max. voltage
1kV
Operating temperature
-30...50°C
Gross weight432.1 g

WATCH VIDEO

See other products in this category: Head and Face Protection DELTA PLUS,
See other products from this series.:
*
DIAM5UPBCFL
6 in TME stock
Net price for quantities from 1 pcs - 19.81 USDGross price for quantities from 1 pcs - 19.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.