+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LIPARI2 CLEAR

Safety spectacles; Lens: transparent; Classes: 1; LIPARI2; 34g


Manufacturer: DELTA PLUS

Manufacturer part number:
LIPARI2 CLEAR
TME Symbol:
DEL-LIPA2BLIN

Specification

Manufacturer
DELTA PLUS
Type of OSH component
safety spectacles
Lens
transparent
Conform to the norm
CE EN 166:2001 EN 170:2002
Optical classes
1
Resistance to
impact, scratch, UV rays
Manufacturer series
LIPARI2
Net weight
34g
Gross weight41.05 g

WATCH VIDEO

See other products in this category: Eye Protection DELTA PLUS,
See other products from this series.:
*
LIPARI2 CLEAR
89 in TME stock
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs