+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PITON CLEAR

Safety spectacles; Lens: transparent; Classes: 1; PITON

Manufacturer: DELTA PLUS

Manufacturer part number:
PITON CLEAR
TME Symbol:
DEL-LUCERNEIN100

Specification

Manufacturer
DELTA PLUS
Type of OSH component
safety spectacles
Lens
transparent
Conform to the norm
CE EN 166:2001 EN 170:2002
Optical classes
1
Resistance to
impact, scratch, UV rays
Manufacturer series
PITON
Gross weight51.68 g

WATCH VIDEO

See other products in this category: Eye Protection DELTA PLUS,
See other products from this series.:
*
PITON CLEAR
106 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs