+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QUARUP3BC

Protective helmet; adjustable; Size: 53÷63mm; white; -30÷50°C

Manufacturer: DELTA PLUS

Manufacturer part number:
QUARUP3BC
TME Symbol:
DEL-QUARUP3BC

Specification

Manufacturer
DELTA PLUS
Type of OSH component
protective helmet
Version
adjustable
Size
53...63mm
Colour
white
Conform to the norm
CE EN 397
Material
polypropylene
Manufacturer series
QUARTZ UP III
Resistance to
molten metal particle splash (MM), UV rays
Operating temperature
-30...50°C
Gross weight345 g

WATCH VIDEO

See other products in this category: Head and Face Protection DELTA PLUS,
See other products from this series.:
*
QUARUP3BC
0 in TME stock
Net price for quantities from 1 pcs - 10.09 USDGross price for quantities from 1 pcs - 10.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.