+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VE712GR09

Protective gloves; Size: 9; grey-black; nitryl,polyester; VE712GR


Manufacturer: DELTA PLUS

Manufacturer part number:
VE712GR09
TME Symbol:
DEL-VE712GR09

Specification

Manufacturer
DELTA PLUS
Type of OSH component
protective gloves
Size
9
Colour
grey-black
Conform to the norm
CE EN 388:2016 EN 420:2003+A1:2009
Application of OSH
craftman, heavy industry, light industry, second work
Material
nitryl, polyester
Manufacturer series
VE712GR
Resistance to
cutting, perforation
Gross weight46.45 g

WATCH VIDEO

See other products in this category: Hand Protection DELTA PLUS,
See other products from this series.:
*
VE712GR09
52 in TME stock
Net price for quantities from 1 set - 1.01 USDGross price for quantities from 1 set - 1.01 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 set