+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VV73309

Protective gloves; Size: 9; yellow-black; latex,polyester


Manufacturer: DELTA PLUS

Manufacturer part number:
VV73309
TME Symbol:
DEL-VV73309

Specification

Manufacturer
DELTA PLUS
Type of OSH component
protective gloves
Size
9
Colour
yellow-black
Conform to the norm
CE EN 388:2016 EN 420:2003+A1:2009
Application of OSH
civil engineering, construction, craftman, light industry, logistics, second work, services
Material
latex, polyester
Manufacturer series
APOLLON VV733
Gross weight62 g

WATCH VIDEO

See other products in this category: Hand Protection DELTA PLUS,
See other products from this series.:
*
VV73309
128 in TME stock
Net price for quantities from 1 set - 2.24 USDGross price for quantities from 1 set - 2.24 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 12 set