+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | DELTA PLUS | |
Type of OSH component | protective helmet | |
Version | adjustable | |
Size | 53...63mm | |
Colour | yellow | |
Conform to the norm | CE EN 397 EN 50365 | |
Material | polypropylene | |
Manufacturer series | ZIRCON I | |
Resistance to | UV rays | |
Max. voltage | 1kV | |
Operating temperature | -10...50°C |