+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12568

Antenna; LoRa,LPWAN,external; grey; N; screw-in; female; 50Ω

NEW

Manufacturer: DELOCK

Manufacturer part number:
12568
TME Symbol:
DELOCK-12568

Specification

Manufacturer
DELOCK
Type of network accessories
antenna
Kind of antenna
external, LoRa, LPWAN
Colour
grey
Connection
N
Mounting
screw-in
Kind of connector
female
Frequency
890...960MHz
Impedance
50Ω
Antenna gain
3.5dBi
Operating temperature
-40...80°C
Polarisation
vertical
Gross weight169 g
Certificates
EAN code4043619125685
See other products in this category: Computer Accessories - Others DELOCK,
*
12568
0 in TME stock
Net price for quantities from 1 pcs - 25.64 USDGross price for quantities from 1 pcs - 25.64 USD
Net price for quantities from 3 pcs - 21.54 USDGross price for quantities from 3 pcs - 21.54 USD
Net price for quantities from 5 pcs - 18.85 USDGross price for quantities from 5 pcs - 18.85 USD
No. of pieces (Multiplicity: 1)