+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

41479

USB module; Keystone; 2pin socket,USB C socket x2; white; 20W

NEW

Manufacturer: DELOCK

Manufacturer part number:
41479
TME Symbol:
DELOCK-41479

Specification

Manufacturer
DELOCK
Type of network accessories
USB module
Connector variant
Keystone
Colour
white
Mounting
push-in
Standard
Power Delivery
Power
20W
Electrical parameters of output
5V/3A, 9V/2.22A, 12V/1.67A
Input voltage
100...240V
Protection
short circuit protection SCP
Cable/adapter structure
  • 2pin socket
  • USB C socket x2
Gross weight49 g
Certificates
EAN code4043619414796
See other products in this category: Computer Accessories - Others DELOCK,
*
41479
0 in TME stock
Net price for quantities from 1 pcs - 38.56 USDGross price for quantities from 1 pcs - 38.56 USD
Net price for quantities from 5 pcs - 30.91 USDGross price for quantities from 5 pcs - 30.91 USD
Net price for quantities from 10 pcs - 27.79 USDGross price for quantities from 10 pcs - 27.79 USD
Net price for quantities from 20 pcs - 24.66 USDGross price for quantities from 20 pcs - 24.66 USD
Net price for quantities from 50 pcs - 21.65 USDGross price for quantities from 50 pcs - 21.65 USD
No. of pieces (Multiplicity: 1)